Toolcraft TO-4878195 ST-100 HF Soldering Station Digital 100W 50-480°C

MPN
TO-4878195
Brand
Toolcraft
EAN-13
4053199516551
Order Code
07-7277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £184.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The Toolcraft ST-100 HF soldering station is a digital soldering station with a power output of 100 W and adjustable temperature range from 50 to 480 °C, equipped with a soldering tip. Made by Toolcraft, it features precise temperature control for efficient and safe soldering tasks. Ideal for electronic and electrical applications, this station suits both professional and hobbyist use.
Type HF soldering station
Analogue / Digital Digital
Power Output 100W
Dimensions (L x W x H) 176 x 124 x 98 mm
Display Digital
Height 98mm
Length 176mm
Maximum Temperature 480°C
Min. temperature 50°C
Operating Voltage 230V AC
Preheat time 25s
Soldering iron features + soldering tip
Weight 3250g
Weight, information approx.
Width 124mm

Reviews

Be the first to submit a review

Trustpilot