TOOLCRAFT TO-10309548 Carbon Rod 2 mm x 1000 mm 10 pcs Profiles

MPN
TO-10309548
Brand
Toolcraft
EAN-13
4064161481838
Order Code
17-7513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 19/11/2026

Toolcraft TO-10309548 is a carbon rod set, alternatively described as 3436516. Comprised of ten rods, each with dimensions of 2 mm in diameter and 1000 mm in length, this product is constructed from high-quality carbon material, renowned for its combination of strength and lightweight properties. These attributes make it particularly suitable for engineering applications that demand structural rigidity and minimal weight, such as in the aerospace and automotive industries, as well as in model making and robotics. The carbon rods' excellent tensile strength and durability are ideal for supporting and reinforcing structures while maintaining a reduced mass load. Designed to meet rigorous engineering standards, this product offers reliability for precision-driven projects.
Type Rod
Colour Carbon
Length 1000mm
Material Carbon
Internal Diameter n/a
Content 10
Diameter 2mm
Dimensions (Ø x L) 2 mm x 1000 mm

Reviews

Be the first to submit a review

Trustpilot