Toolcraft --Conrad Rod 659705

Toolcraft Brand: Toolcraft
Toolcraft TO-10309545, also known as 3436515, refers to a set of ten carbon rods, each with dimensions of 1 mm in diameter and 1000 mm in length, finished in black. These carbon rods are characterised by their lightweight and high tensile strength properties, making them suitable for a range of engineering applications where material strength and rigidity without significant weight increase are essential. Common uses include their deployment in structural reinforcements, model making, and as conducting materials for electrical systems due to their excellent conductive properties. The consistent dimensional accuracy and reliability of the Toolcraft carbon rods ensure they meet the demanding specifications required in precision engineering and industrial design tasks.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter Dimensions Type Length Material Internal Diameter Content
TOOLCRAFT TO-10309545 Carbon Rod 1 mm x 1000 mm 10 pcs Black
TOOLCRAFT TO-10309545 Carbon Rod 1 mm x 1000 mm 10 pcs Black
Extended range
Order code: 17-7512
MPN: TO-10309545

Back order - 29 availableBack-order availability date - 19/11/2026
1+ £11.62
Price per unit Ex VAT
Black 1mm (Ø x L) 1 mm x 1000 mm Rod 1000mm Carbon n/a 10
TOOLCRAFT TO-10309548 Carbon Rod 2 mm x 1000 mm 10 pcs Profiles
TOOLCRAFT TO-10309548 Carbon Rod 2 mm x 1000 mm 10 pcs Profiles
Extended range
Order code: 17-7513
MPN: TO-10309548

Back order - 19 availableBack-order availability date - 19/11/2026
1+ £15.63
Price per unit Ex VAT
Carbon 2mm (Ø x L) 2 mm x 1000 mm Rod 1000mm Carbon n/a 10
TOOLCRAFT TO-10309551 Carbon Rod 3 mm x 1000 mm Pack of 10
TOOLCRAFT TO-10309551 Carbon Rod 3 mm x 1000 mm Pack of 10
Extended range
Order code: 17-7514
MPN: TO-10309551

Back order - 65 availableBack-order availability date - 19/11/2026
1+ £23.41
Price per unit Ex VAT
Carbon 3mm (Ø x L) 3 mm x 1000 mm Rod 1000mm Carbon n/a 10

Trustpilot