TOOLCRAFT TO-10309536 Carbon Pipe 3 mm x 1000 mm Inside Ø 2 mm Pack of 10

MPN
TO-10309536
Brand
Toolcraft
EAN-13
4064161481791
Order Code
17-7509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 28/11/2026

Toolcraft TO-10309536 is a precision-engineered carbon pipe measuring 3 mm in outer diameter and 1000 mm in length, with an inside diameter of 2 mm, supplied in a pack of 10 units. This product, also known under the alternate description number 3436512, is constructed from high-quality carbon fibre material, offering strength, rigidity, and lightweight characteristics that are essential for various engineering and industrial applications. Its durability and low thermal expansion make it suitable for use in aerospace components, lightweight structural supports, and high-performance racing applications where minimising weight without compromising strength is critical. Designed for precision and reliability, these carbon pipes provide efficient functionality in technical environments.
Type Pipe
Colour Carbon
Length 1000mm
Material Carbon
Internal Diameter 2mm
Content 10
Diameter 3mm
Dimensions (Ø x L) 3 mm x 1000 mm

Reviews

Be the first to submit a review

Trustpilot