Toolcraft --Conrad Pipe 659703

Toolcraft Brand: Toolcraft
Toolcraft TO-10309536 is a precision-engineered carbon pipe measuring 3 mm in outer diameter and 1000 mm in length, with an inside diameter of 2 mm, supplied in a pack of 10 units. This product, also known under the alternate description number 3436512, is constructed from high-quality carbon fibre material, offering strength, rigidity, and lightweight characteristics that are essential for various engineering and industrial applications. Its durability and low thermal expansion make it suitable for use in aerospace components, lightweight structural supports, and high-performance racing applications where minimising weight without compromising strength is critical. Designed for precision and reliability, these carbon pipes provide efficient functionality in technical environments.
Description Image Product Buy Pricing (Ex VAT) Length Internal Diameter Diameter Dimensions Height Type Colour Material Content
TOOLCRAFT TO-10309536 Carbon Pipe 3 mm x 1000 mm Inside Ø 2 mm Pack of 10
TOOLCRAFT TO-10309536 Carbon Pipe 3 mm x 1000 mm Inside Ø 2 mm Pack of 10
Extended range
Order code: 17-7509
MPN: TO-10309536

Back order - 61 availableBack-order availability date - 28/11/2026
1+ £18.23
Price per unit Ex VAT
1000mm 2mm 3mm (Ø x L) 3 mm x 1000 mm Pipe Carbon Carbon 10
TOOLCRAFT TO-10309539 Carbon Pipe 6mm x 1000mm ID 4mm 10pcs Profiles
TOOLCRAFT TO-10309539 Carbon Pipe 6mm x 1000mm ID 4mm 10pcs Profiles
Extended range
Order code: 17-7510
MPN: TO-10309539

Back order - 14 availableBack-order availability date - 28/11/2026
1+ £42.88
Price per unit Ex VAT
1000mm 4mm 6mm (Ø x L) 6 mm x 1000 mm Pipe Carbon Carbon 10
TOOLCRAFT TO-10309542 Carbon Pipe 8 mm x 1000 mm 6 mm ID 10 pcs
TOOLCRAFT TO-10309542 Carbon Pipe 8 mm x 1000 mm 6 mm ID 10 pcs
Extended range
Order code: 17-7511
MPN: TO-10309542

Back order - 58 availableBack-order availability date - 28/11/2026
1+ £62.63
Price per unit Ex VAT
1m 6mm 8mm (Ø x H) 8 mm x 1000 mm 1000mm Pipe Carbon Carbon 10

Trustpilot