TOOLCRAFT TO-10127910 Ladder safety clamp Steps Stepladder Accessories

Order Code:

17-7468

Brand: Toolcraft MPN: TO-10127910 EAN-13: 4064161471594
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £62.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

TOOLCRAFT TO-10127910 is a ladder safety clamp designed to enhance the stability of ladders and ensure user safety. This component is essential for securing ladders in both residential and commercial settings, providing an additional layer of security by preventing unwanted ladder movement during use. Made from durable materials, the safety clamp is engineered to withstand mechanical stress under typical work conditions. Its application is particularly suited for use with stepladders and other types of ladders where additional stabilisation is required, ensuring compliance with safety standards in maintenance and construction tasks. This product is an indispensable accessory for engineers and technicians who prioritise safety and reliability in their ladder usage.
Height 260mm
Content 1
Dimensions (L x W) 260 mm x 170 mm
Max. load 150kg
Product Type Ladder safety clamp
Weight 1.21kg
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot