TOOLCRAFT TO-10104636 Lever arm lifting tool 150 kg load capacity

MPN
TO-10104636
Brand
Toolcraft
EAN-13
4064161397986
Order Code
17-7464
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £47.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

Toolcraft TO-10104636 is a lever arm lifting tool designed to handle and manoeuvre loads up to a capacity of 150 kilograms. The robust construction of this product, also known by the identifier 3368212, ensures durability and reliable performance in various industrial environments. It is typically utilised in engineering applications where precise load manipulation is required, such as assembly lines, workshops, and construction sites, providing efficiency and safety in lifting operations. The tool's ergonomic design minimises operator strain while maintaining optimal functionality, making it an essential asset in any setting where controlled lifting is paramount.
Type Door lifter
Content 1
Dimensions (L x W x H) 225 x 104 x 405 mm
Height 405mm
Length 225mm
Max. load Capacity 150kg
Product Type Door lifter
Weight 1.58kg
Width 104mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot