TOOLCRAFT TO-10309551 Carbon Rod 3 mm x 1000 mm Pack of 10

MPN
TO-10309551
Brand
Toolcraft
EAN-13
4064161481845
Order Code
17-7514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 12/10/2026

Toolcraft TO-10309551, also referred to as 3436517, is a set of carbon rods featuring dimensions of 3 mm in diameter and 1000 mm in length, available in a pack of ten. These carbon rods are designed for high performance in a variety of engineering applications due to their excellent electrical conductivity, heat resistance, and lightweight characteristics. They are typically used in electrical and mechanical settings, such as in the construction of electrodes, assisting in experiments involving electrolysis, or serving as components in lightweight structural assemblies where non-corrosive properties are essential. The precise specifications of the TO-10309551 carbon rods make them suitable for professional use in environments that demand reliable and durable material performance.
Type Rod
Colour Carbon
Length 1000mm
Material Carbon
Internal Diameter n/a
Content 10
Diameter 3mm
Dimensions (Ø x L) 3 mm x 1000 mm

Reviews

Be the first to submit a review

Trustpilot