TOOLCRAFT TO-10309545 Carbon Rod 1 mm x 1000 mm 10 pcs Black

MPN
TO-10309545
Brand
Toolcraft
EAN-13
4064161481821
Order Code
17-7512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 12/10/2026

Toolcraft TO-10309545, also known as 3436515, refers to a set of ten carbon rods, each with dimensions of 1 mm in diameter and 1000 mm in length, finished in black. These carbon rods are characterised by their lightweight and high tensile strength properties, making them suitable for a range of engineering applications where material strength and rigidity without significant weight increase are essential. Common uses include their deployment in structural reinforcements, model making, and as conducting materials for electrical systems due to their excellent conductive properties. The consistent dimensional accuracy and reliability of the Toolcraft carbon rods ensure they meet the demanding specifications required in precision engineering and industrial design tasks.
Type Rod
Colour Black
Length 1000mm
Material Carbon
Internal Diameter n/a
Content 10
Diameter 1mm
Dimensions (Ø x L) 1 mm x 1000 mm

Reviews

Be the first to submit a review

Trustpilot