TOOLCRAFT TO-10309539 Carbon Pipe 6mm x 1000mm ID 4mm 10pcs Profiles

MPN
TO-10309539
Brand
Toolcraft
EAN-13
4064161481807
Order Code
17-7510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 28/11/2026

Toolcraft TO-10309539 is a high-quality carbon pipe set designed for precision engineering applications. This product, also referred to by its alternate description 3436513, features a set of ten pipes, each with an outer diameter of 6 mm, an inner diameter of 4 mm, and a length of 1000 mm. These carbon pipes are renowned for their lightweight and robust construction, providing excellent stiffness and strength-to-weight ratios that are essential in demanding environments. The pipes are ideal for use in structural applications, mechanical assemblies, and areas where corrosion resistance and high tensile strength are required, such as in aerospace, automotive, and robotics industries. The precise dimensions and carbon material composition make the Toolcraft TO-10309539 an essential component for engineers looking to enhance performance and reliability in their projects.
Type Pipe
Colour Carbon
Length 1000mm
Material Carbon
Internal Diameter 4mm
Content 10
Diameter 6mm
Dimensions (Ø x L) 6 mm x 1000 mm

Reviews

Be the first to submit a review

Trustpilot