TOOLCRAFT TO-10309542 Carbon Pipe 8 mm x 1000 mm 6 mm ID 10 pcs

MPN
TO-10309542
Brand
Toolcraft
EAN-13
4064161481814
Order Code
17-7511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 28/11/2026

Toolcraft TO-10309542 is a high-quality carbon pipe characterised by its dimensions, with an outer diameter of 8 mm, an inner diameter of 6 mm, and a length of 1000 mm. Packaged in a set of ten, this product is known for its robustness and lightweight properties, making it ideal for a range of engineering applications. These carbon pipes are particularly well-suited for structural applications in industries such as aerospace, automotive, and recreational equipment where strength-to-weight ratio is critical. With its precise construction, the item identified by alternate description 3436514 provides exceptional durability and stability under various conditions, ensuring reliability in demanding technical environments.
Type Pipe
Colour Carbon
Length 1m
Material Carbon
Internal Diameter 6mm
Content 10
Diameter 8mm
Dimensions (Ø x H) 8 mm x 1000 mm
Height 1000mm

Reviews

Be the first to submit a review

Trustpilot