Toolcraft ANST255M-RW Hazard Warning Tape Red/White 5m x 25mm 1 piece

Image Representative of Range

Toolcraft ANST255M-RW Hazard Warning Tape Red/White 5m x 25mm 1 piece

MPN
ANST255M-RW
Brand
Toolcraft
EAN-13
4016139097718
Order Code
13-2245
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Toolcraft manufactures the ANST255M-RW hazard warning tape, featuring red and white colours. The tape measures 5 metres in length and 25 millimetres in width. It is typically used to mark dangerous areas or indicate restricted zones.
Type Hazard warning tape
Width 25mm
Length 5m
Colour Red/White
Adhesive Tape Features Self-adhesive
Carrier Material PVC
Dimensions (L x W) 5 m x 25 mm
Maximum Temperature +40°C
Min. temperature +10°C
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot