Toolcraft 96029C1121 Workshop Star Screwdriver T30 150mm Magnetic S2 Blade

MPN
96029C1121
Brand
Toolcraft
EAN-13
4016139184104
Order Code
07-7249
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Toolcraft Workshop Star screwdriver, model 96029C1121, features a T30 size with a 150 mm blade length, conforming to DIN ISO 8764 standards. This high-quality star screwdriver is perfect for precision applications in workshops or for DIY enthusiasts handling Torx screws. Its durable construction ensures reliable performance in automotive and electronic repairs.
Length 150mm
ESD Safe No
Tip Type Round
Tip Size TX30
VDE/1000V Approved No
Blade Diameter 5mm
DIN Standard DIN ISO 8764
Downforce Star
Handle Length 98mm
Handle Ø 30mm
Product Type Screwdriver
Range of use Workshop
Size T 30
Weight 58g

Reviews

Be the first to submit a review

Trustpilot