Toolcraft 96029C1117 Star Screwdriver T15 100mm Ergonomic Grip Magnetised

MPN
96029C1117
Brand
Toolcraft
EAN-13
4016139184234
Order Code
07-7246
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Toolcraft's Workshop Star Screwdriver features a T15 size and a 100 mm blade length, conforming to DIN ISO 8764 standards. This high-quality tool is ideal for precise applications involving torx keys. It's perfect for both professional workshops and DIY enthusiasts.
Length 200mm
ESD Safe No
Tip Type Round
Tip Size T15
VDE/1000V Approved No
Blade Diameter 4mm
DIN Standard DIN ISO 8764
Downforce Star
Handle Length 98mm
Handle Ø 30mm
Product Type Screwdriver
Range of use Workshop
Size T 15
Weight 55g

Reviews

Be the first to submit a review

Trustpilot