Toolcraft 96029C1111 Workshop Phillips PZ0 75mm Ergonomic Non-Slip Grip

MPN
96029C1111
Brand
Toolcraft
EAN-13
4016139184081
Order Code
07-7245
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The Toolcraft 96029C1111 Workshop Phillips screwdriver features a PZ 0 head with a 75 mm blade length. Manufactured to DIN ISO 8764 standards, this precision tool is suited for intricate screwdriving tasks. Ideal for both professional workshops and home use, it ensures reliability and accuracy in accessing small screws.
Length 75mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 3mm
DIN Standard DIN ISO 8764
Downforce Pozidriv
Handle Length 78mm
Handle Ø 24mm
Product Type Screwdriver
Range of use Workshop
Size PZ 0
Weight 31g

Trustpilot