Toolcraft 93038c184 Tape Transparent 66m x 15cm Strong Adhesive

Image Representative of Range

Toolcraft 93038c184 Tape Transparent 66m x 15cm Strong Adhesive

MPN
93038c184
Brand
Toolcraft
EAN-13
4016139064529
Order Code
13-2237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Toolcraft's packaging tape, model 93038c184, is a transparent adhesive tape measuring 66 metres in length and 15 centimetres in width. This single piece is ideal for securing parcels, boxes, and other packaging needs effectively and efficiently. Toolcraft's high-quality tape ensures a strong hold and clear application for both home and industrial use.
Type Packaging Tape
Width 15cm
Length 66m
Colour Transparent
Adhesive Tape Features Low-noise
Adhesive Type Acrylic
Breakout force 30 N/10mm
Dimensions (L x W) 66 m x 15 cm
Maximum Temperature +60°C
Min. temperature -20°C
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot