Toolcraft 93038c181 Packaging Tape Brown LxW 50m x 48mm 3pieces

Image Representative of Range

Toolcraft 93038c181 Packaging Tape Brown LxW 50m x 48mm 3pieces

MPN
93038c181
Brand
Toolcraft
EAN-13
4016139064499
Order Code
13-2235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

Toolcraft manufactures durable brown packaging tape, each roll measuring 50 metres in length and 48 millimetres in width. This product comes in a set of three rolls, ideal for securing and sealing packages. It is commonly used for shipping, mailing, and general packaging tasks.
Type Packaging Tape
Width 48mm
Length 50m
Colour Brown
Adhesive Tape Features Low-noise
Adhesive Type Acrylic
Breakout force 30 N/10mm
Dimensions (L x W) 50 m x 48 mm
Maximum Temperature +60°C
Min. temperature -20°C
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot