Toolcraft 9011106 Flat Brush 38mm Ideal for Professional & Amateur Use

MPN
9011106
Brand
Toolcraft
EAN-13
2050004953909
Order Code
07-7232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.753
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The Toolcraft 9011106 flat brush, with a size of 38 mm, is ideal for precise painting tasks. Manufactured by Toolcraft, it features a flat design that covers broad surfaces efficiently. Commonly used for painting and varnishing, it provides smooth and even coverage.
Type Flat brush
Number of Pieces 1
Bristle Length 38mm
Bristle type Pure light natural hair
Brush size 38mm
Dim (L x W x H) 10 x 40 x 190 mm
Height 190mm
Length 10mm
Strength 10mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot