Toolcraft 9011104 Flat Brush 50 mm Ideal for Professional and Amateur Painting

MPN
9011104
Brand
Toolcraft
EAN-13
4064161296951
Order Code
07-7230
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.904
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Toolcraft 9011104 flat brush, manufactured by Toolcraft, features a 50 mm size ideal for precise paint application. Its flat design allows for smooth coverage on flat surfaces. This brush is typically used for painting walls, furniture, or other surfaces requiring a clean finish.
Type Flat brush
Number of Pieces 1
Bristle Length 38mm
Bristle type Pure light natural hair
Brush size 50mm
Dim (L x W x H) 10 x 55 x 200 mm
Height 200mm
Length 10mm
Strength 10mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot