TOOLCRAFT 890688 Straight Screw Hook 4E 40 mm Electrogalvanised Steel 10 pieces

Image Representative of Range

TOOLCRAFT 890688 Straight Screw Hook 4E 40 mm Electrogalvanised Steel 10 pieces

MPN
890688
Brand
Toolcraft
EAN-13
4016138699043
Order Code
13-2222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Toolcraft manufactures the 890688 straight screw hook, which is made of electrogalvanised steel for durability. The 40 mm hooks are well-suited for securing and hanging various items. Typically used in construction and general DIY projects, it is available in packs of 10.
Type Screw hook
Dim (L x W) 40 mm x 10 mm
Dimensions l x d x D 40 x x 10
Length 40mm
Material (details) Electrogalvanised steel
Thread Size M4
Width 10mm

Reviews

Be the first to submit a review

Trustpilot