R-TECH 337123 Pozi Pan Head Self-Tapping A2 S/St Screws No.4 3/8in 9.5mm - Pk100

MPN
337123
Brand
R-TECH
EAN-13
5053556010363
Order Code
33-7123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £2.00
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 102 in stock

These R-TECH 337123 Pozidriv Pan Head Self-Tapping A2 Stainless Steel Screws have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions. Suitable for use in a wide variety of materials including plastic, sheet metal, plywood, castings, etc.

Typical applications include electronic and domestic equipment, general maintenance and construction use, as well as in food and medical environments.


  • Thread Size: No.4
  • Thread Diameter: 2.9mm
  • Length: 9.5mm
  • Head Dimensions: 5.6 x 2.2mm
  • Material: Stainless Steel, Grade A2 (304)
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Pan Head
Drive Type Pozidriv
Material A2 Stainless Steel
Finish Natural
Fastener Material Stainless Steel A2
Thread Length 9.5mm
Thread Size 2.9M

Reviews

Be the first to submit a review

Trustpilot