Great Kit
Quick release driver is fantastic, the case and foam are top quality. Bits themselves seem good too.
The solution any time you need to tighten a screw. The bits are made of special chrome-molybdenum-silicon-manganese-vanadium steel alloy, and are also suitable for use in machines.
Kit contents:
6x Allen key bits, metric, with internal boring, 2 - 6mm
6x Allen key bits, in inches, with internal boring, 2 - 4mm (5/64" - 5/32")
14x T-profile bits with inside diameter TX 6 - TX 40
3x Clutch sockets C1 - C3
4x Internal square bits, SQ 00 - SQ 03
4x Tri wing bits, TW 1 - TW 4
3x Torq set bits, TS 6/TS 8/TS 10
3x XZN Splined bits, size 5/6/8
4x Claw spanner bits, No. 4 - no. 10
4x Cross slot PH 0 - PH 3
4x Cross slot PZ 0/1/2/3
3x Slots 3/5.5/7 mm
1x Adapter with external square and external hexagonal spanner 6.3 mm (1/4")
1x Special insert for centred clamping of screw hooks etc.
1x Adapter with square drive and Allen key 6.3 mm (1/4")
1x Machine Bit holder 6.3 mm (1/4") for screw driller and electric screw driver, drilling machine
1x Bit holder 6.3 mm (1/4")
15x Deep boring bit (80 mm): Tri-Wing 1/2/3
1x Standard (flat) 3.0/5.5 mm
1x Cross-slot PH1/PH2
1x Claw wrench 4/6/8
1x Hexagon socket with bore 4/5
1x T-profile with bore TX10/TX15/TX20
1x Sturdy steel box
| Type | Bit set |
|---|---|
| Blade Type | Various |
| Drive Type | 1/4" Hex |
| Material | Steel |
| Number of Pieces | 75 |
Quick release driver is fantastic, the case and foam are top quality. Bits themselves seem good too.
I was very satisfied with this tool set. Both the case and the fantastic quality bits. The driver is comfortable to use and the locking mechanism to hold the bits into it is strong and easy to release so no fiddling try to change between bits. I would definitely recommend it.