Toolcraft 820838 Combination Spanner 17mm

MPN
820838
Brand
Toolcraft
EAN-13
4016138496086
Order Code
50-6202
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

A Toolcraft combination spanner that has both an open end and a closed ring end of the same size.


  • 17mm combination spanner
  • Chrome-vanadium steel
  • Matt chrome plated
  • Sold singly
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 215mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot