Toolcraft 404174 PVC Insulation Tape 6 m x 19 mm - Black - Pack of 5

MPN
K1B19L6S-C 5PK
Brand
Toolcraft
EAN-13
4016138816693
Order Code
64-6198
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Black PVC electrical insulation tape from Toolcraft.


  • Length 6m
  • Width 19mm
  • Thickness 0.15mm
  • Maximum temperature +80°C
  • Supplied in packs of 5
Type Electrical Tape
Width 19mm
Length 6m
Colour Black
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot