Toolcraft 2612920 RST-280HT4 Desoldering Nozzle 10mm Tip 36.5mm Length

Image Representative of Range

Toolcraft 2612920 RST-280HT4 Desoldering Nozzle 10mm Tip 36.5mm Length

MPN
TO-7838760
Brand
Toolcraft
EAN-13
4064161223643
Order Code
07-7889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Toolcraft manufactures the RST-280HT4 desoldering nozzle with a tip size of 10 mm and a length of 36.5 mm, ideal for precision desoldering tasks. This tool is designed for efficient solder removal in electronics and circuit board maintenance. The nozzle is suitable for professionals and hobbyists aiming for reliable desoldering performance.
Tip Size 10mm
Length 36.5mm
Type Desoldering nozzle

Reviews

Be the first to submit a review

Trustpilot