Toolcraft 2266958 Bit Extension 150mm 6.3mm Drive Durable Precision

Image Representative of Range

Toolcraft 2266958 Bit Extension 150mm 6.3mm Drive Durable Precision

MPN
TO-6800874
Brand
Toolcraft
EAN-13
4064161078137
Order Code
07-7623
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,117 in stock

The Toolcraft 2266958 is a bit holder extension with a length of 150 mm and a drive size of 6.3 mm (1/4 inch). Manufactured by Toolcraft, this machine bit holder provides extended reach for various fastening or drilling applications. It is typically used with compatible drill machines to hold bits securely in hard-to-reach areas.
Type Bit holder extension
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Length 150mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot