Toolcraft 2248468 Soldering Station Digital 230W Dual Use 150-480°C

Image Representative of Range

Toolcraft 2248468 Soldering Station Digital 230W Dual Use 150-480°C

Order Code:

07-7609

Brand: Toolcraft MPN: TO-6745404 EAN-13: 4064161023069
Qty Unit Price (Ex VAT)
1+ £203.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched in 4 working days

The Toolcraft digital soldering station, model TO-6745404, operates at a power of 230 W with an adjustable temperature range of 150 - 480 °C. This advanced station is ideal for precise soldering tasks in electronics assembly and repair. It delivers consistent heat control, making it suitable for both professional and hobbyist applications.
Type Soldering Station
Analogue / Digital Digital
Power Output 230W
Dimensions (L x W x H) 187 x 124 x 100 mm
Display Digital
Height 100mm
Length 187mm
Max. temperature 480°C
Min. temperature 150°C
Operating Voltage 230V AC
Width 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot