Toolcraft 2182452 Digital Protractor LCD Display 360° Angle IP42 Magnets

MPN
TO-6547356
Brand
Toolcraft
EAN-13
4053199996070
Order Code
07-7568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 568 in stock

The Toolcraft Digital Protractor, model 2182452, features a 360-degree angle setting and an LCD display for easy reading. It is protected against dust and water splashes with an IP42 rating. This digital goniometer is ideal for precise angle measurement in carpentry and engineering tasks.
Type Digital goniometer
Blade Length Not Applicable
Imperial or Metric Not Applicable
Accuracy ± 0.1°
Angle setting (max.) 360°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 70 x 70 x 31.3 mm
Height 31.3mm
Length 70mm
Weight 127g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot