Toolcraft 2160426 Lead-Free Solder Wire Sn99.3Cu0.7 Halogen-Free 500g

MPN
TO-6481278
Brand
Toolcraft
EAN-13
4053199988990
Order Code
07-7553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Toolcraft manufactures the Toolcraft 2160426, a lead-free soldering wire containing Sn99.3Cu0.7, with a weight of 500 g. This high-quality solder is ideal for electronic assemblies and repairs requiring environmentally friendly materials. It provides excellent conductivity and strong solder joints.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 500g
Wire Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot