Toolcraft 1614135 Quick Change Bit Holder 6.3mm Hex Shaft Magnetic

MPN
1614135
Brand
Toolcraft
EAN-13
4053199510542
Order Code
07-7161
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 571 in stock

The Toolcraft 1614135 is a quick change bit holder with a 6.3 mm (1/4") size, ideal for efficient and rapid bit swapping. Manufactured by Toolcraft, it features a sturdy machine tool chuck for securing bits during operation. This bit holder extension is commonly used in professional and DIY machine tool applications for enhanced tool versatility.
Type Bit holder extension
Drive 1/4" (6.3 mm)
Length 65mm

Reviews

Be the first to submit a review

Trustpilot