Toolcraft 1595620 PLE-IQ3 Crimp Insert for PZ-500 6-1.5mm²

MPN
1595620
Brand
Toolcraft
EAN-13
4016139326221
Order Code
07-7142
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Toolcraft PLE-IQ3 Crimp Inset is a precision crimping accessory suitable for PV connectors ranging from 6.0 to 1.5 mm². Manufactured by Toolcraft, it is designed for seamless integration with the Toolcraft PZ-500 pliers. Ideal for electrical and solar applications, it ensures reliable connections and efficient energy transmission.
Type Crimp inset
For Use With PV connector
Length 50.5mm
Crimp area 6.0 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 6.0mm²
Crimp area AWG 10 up to 15 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 15AWG
Height 34mm
Suited for model PZ-500
Weight 48
Width 12mm

Reviews

Be the first to submit a review

Trustpilot