Toolcraft 1574784 Mini One-Handed Clamp 100x35mm Soft Clamping Jaws

MPN
1574784
Brand
Toolcraft
EAN-13
4016139292847
Order Code
07-7136
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 639 in stock

The Toolcraft mini one-handed clamp 1574784 features a maximum span width of 100 mm and a product length of 191 mm, making it ideal for precision tasks. It offers quick gripping capabilities with a nosing length of 35 mm, allowing for one-handed operation. Commonly used in woodworking and hobby projects, it provides reliable hold and ease of use.
Type Quick bar clamp
Jaw Opening 100mm
Length 191mm
Nosing 35mm
Spreading range 80 - 180mm
Tension 250N
Weight 75g
Width 101mm

Reviews

Be the first to submit a review

Trustpilot