Toolcraft 1564027 Double-Sided Tape 30m x 24mm Ideal for Posters & More

MPN
1564027
Brand
Toolcraft
EAN-13
4016139202068
Order Code
07-7120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

Toolcraft DSTW-24 1564027 is a double sided adhesive tape measuring 30 m in length and 24 mm in width. It is suitable for bonding, mounting, and crafting applications where a clean and strong adhesive bond is required. This white tape is versatile for both professional and DIY projects.
Type Double Sided Tape
Width 24mm
Length 30m
Colour White
Adhesive Type Acrylic
Carrier Material Paper fleece
Dimensions (L x W) 30 m x 24 mm
Maximum Temperature +40°C
Min. temperature -40°C
Misc Attribute DSTW-24
Thickness 0.09mm

Reviews

Be the first to submit a review

Trustpilot