Toolcraft 1564023 9027-500/10M Double Sided Adhesive Tape Clear 10m x 50mm

MPN
1564023
Brand
Toolcraft
EAN-13
4016139202020
Order Code
07-7119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 287 in stock

Toolcraft manufactures the 9027-500/10M double-sided adhesive tape, a clear tape measuring 10 metres in length and 50 millimetres in width. This versatile tape is suitable for a variety of applications, including crafts, DIY projects, and mounting. Its clear appearance ensures discreet adhesion for professional and seamless results.
Type Double Sided Tape
Width 50mm
Length 10m
Colour Clear
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute 9027-500/10m
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot