Toolcraft 1563974 Anti-Slip Tape Black/Yellow 9m x 50mm Durable

MPN
1563974
Brand
Toolcraft
EAN-13
4016139201535
Order Code
07-7111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

Toolcraft manufactures the ANST509M-YB 1563974 anti-slip tape, offering a black and yellow design. This tape measures 9 metres in length and 50 millimetres in width, designed to enhance safety with its anti-slip feature. It is typically used to prevent slips and falls in areas such as stairs, ramps, and other high-traffic zones.
Type Anti-Slip Tape
Width 50mm
Length 9m
Colour Black/Yellow
Carrier Material PVC
Dimensions (L x W) 9 m x 50 mm
Maximum Temperature +40°C
Min. temperature +10°C
Misc Attribute ANST509M-YB
Series Sugo

Reviews

Be the first to submit a review

Trustpilot