Toolcraft 1563968 Anti-slip Tape Sugo Black 5m x 50mm Strong Durable

MPN
1563968
Brand
Toolcraft
EAN-13
4016139201474
Order Code
07-7107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 345 in stock

Toolcraft's Anti-slip tape Sugo Black is a durable tape measuring 5 metres by 50 millimetres. It features a strong adhesive for secure placement and enhances safety by preventing slips. Commonly used in stairways, ramps, and wet areas, this anti-slip tape is ideal for both residential and commercial environments.
Type Anti-Slip Tape
Width 50mm
Length 5m
Colour Black
Carrier Material PVC
Dimensions (L x W) 5 m x 50 mm
Maximum Temperature +40°C
Min. temperature +10°C
Series Sugo

Reviews

Be the first to submit a review

Trustpilot