Toolcraft 1563964 Adhesive Strips Yellow 100x25mm Reflective 10 pcs

MPN
1563964
Brand
Toolcraft
EAN-13
4016139201436
Order Code
07-7106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Toolcraft manufactures the RTS25/100-YL adhesive strips, which are 100 mm long and 25 mm wide. This pack contains 10 yellow adhesive strips ideal for marking or organising. They are versatile for use in both personal and professional settings for labelling and securing items.
Type Adhesive strips
Width 25mm
Length 100mm
Colour Yellow
Carrier Material Polyethylene foil
Dimensions (L x W) 100 mm x 25 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RTS25/100-YL
Series RTS
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot