Toolcraft 1553760 Glue Sticks Ø11mm 200mm Transparent 500g 25pcs Universal Use

MPN
1553760
Brand
Toolcraft
EAN-13
4016139192444
Order Code
07-7087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 1,544 despatched in 4 working days

Toolcraft's TC-11200X25T hot melt glue sticks have a 11 mm diameter and are 200 mm long, offered in a transparent finish. They are ideal for precision bonding tasks and can be used with a glue gun for various crafts and repairs. This package contains 25 pieces weighing 500 g, suitable for both professional and DIY applications.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 500g
Diameter 11mm
Length 200mm
Melting Temperature 160°C
Plastic free packaging Plastic-free packaging
Weight 500g

Reviews

Be the first to submit a review

Trustpilot