Toolcraft 1423366 PLE-0A1 Crimping Bits for PZ-500 0.5-10 mm² Terminals

MPN
1423366
Brand
Toolcraft
EAN-13
4016139068329
Order Code
07-7051
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Toolcraft PLE-0A1 crimping bits are designed for heatshrink terminals, with a crimp area ranging from 0.5 to 10 mm². Suitable for use with Toolcraft PZ-500 pliers, these crimp inserts ensure reliable electrical connections. They are ideal for applications requiring secure and efficient crimping in electrical and electronic installations.
Type Crimp inset
For Use With Heatshrink terminals
Length 50.2mm
Crimp area 0.5 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 8 up to 22 awg
Crimp area AWG (max.) 8AWG
Crimp area AWG (min.) 22AWG
Height 34.2mm
Suited for model PZ-500
Weight 77g
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot