TOOLCRAFT 1013218 Soldering Tip Bevelled 8mm Replacement 1 piece

Image Representative of Range

TOOLCRAFT 1013218 Soldering Tip Bevelled 8mm Replacement 1 piece

MPN
1013218
Brand
Toolcraft
EAN-13
4016138861853
Order Code
13-1839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

Toolcraft manufactures this soldering tip with an 8 mm bevelled design, ideal for precision tasks. The tip, sold individually, enhances control during delicate soldering applications. This part number 1013218 is perfect for electronics assembly and repair work.
For Use With TOOLCRAFT Tiffany soldering iron
Tip Type Bevelled
Tip Size 8mm
Type Soldering tip
Width 8mm

Reviews

Be the first to submit a review

Trustpilot