Tiger Power Supplies TP1078 24V DC 5A 120W power supply C14 2.1mm

MPN
TP1078
EAN-13
5060892270573
Order Code
85-7703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.85
3+ £33.10
5+ £30.88
10+ £28.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1078, 24V DC, 5A, 120W desktop switch mode power supply, featuring a standard IEC320 C14 input and a 1.2m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

This power supply is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 120W
  • Output Voltage: 24V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to 62368-1, including BSMI, UL, CUL, TUV, CB, CE, FCC, CU, PSE, RCM, IRAM, CCC

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 24V
Plug Type 2.1 x 5.5 x 12mm female
Output Current 5A
Power Rating 120W
Cord Length 1.5m
Dimensions 166 x 66 x 39mm
Input Connector IEC320, C14
Supply Voltage Range 100 to 240V AC
Weight 590g

Reviews

Be the first to submit a review

Trustpilot