Tiger Power Supplies Desktop Switch Mode Power Supplies

Tiger Power Supplies 24V DC desktop switch mode power supplies. The power supplies feature a standard IEC320 C14 input and a 1.2m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

These PSUs are suitable for a range of applications including LCD monitors, notebooks, printers and other peripheral and portable devices.

  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Output Voltage: 24V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to 62368-1, including BSMI, UL, CUL, TUV, CB, CE, FCC, CU, PSE, RCM, IRAM, CCC

The input voltage is via a IEC320-C14 inlet (cable not supplied).

Description Image Product Buy Pricing (Ex VAT) Output Current Power Rating Cord Length Dimensions Input Connector Weight Type Input Voltage Output Voltage Plug Type Supply Voltage Range
Tiger Power Supplies TP1078 24V DC 5A 120W power supply C14 2.1mm
Tiger Power Supplies TP1078 24V DC 5A 120W power supply C14 2.1mm
Standard range
Order code: 85-7703
MPN: TP1078

Despatched same day - 4 in stockAdditional quantity lead time 6 months
1+ £33.85
3+ £33.10
5+ £30.88
10+ £28.07
Price per unit Ex VAT
5A 120W 1.5m 166 x 66 x 39mm IEC320, C14 590g Desktop Power Supply 90 - 264V AC 24V 2.1 x 5.5 x 12mm female 100 to 240V AC
Tiger Power Supplies TP1080 24vdc 3.75A 90W power supply C14 2.1mm
Tiger Power Supplies TP1080 24vdc 3.75A 90W power supply C14 2.1mm
Standard range
Order code: 85-7704
MPN: TP1080

Despatched same day - 5 in stockAdditional quantity lead time 6 months
1+ £31.13
3+ £30.16
5+ £28.21
10+ £26.29
Price per unit Ex VAT
3.75A 90W 1.2m 151 x 64 x 36mm C14 460g Desktop Power Supply 90 - 264V AC 24V 2.1 x 5.5 x 12mm female 100 to 240V AC

Trustpilot