Tiger Power Supplies TGR-24V LED Driver Range

The TGR-24V range of LED Drivers, feature a compact design and provide a reliable constant voltage 24V regulated output.

These LED drivers have full safety approval to latest IEC61347 standards, and feature short circuit, over voltage and overload functionality.

  • Constant Voltage Design
  • Input Voltage Range: 100V AC to 305V AC
  • Input Frequency: 50/60Hz
  • Output Voltage: 24V DC
  • Compact Design
  • No-load Power Consumption: < 0.5W
  • Lifetime Range: 30,000 to 50,000 hours
  • Output short circuit, over current and over voltage protection
  • Over temperature protection (model dependent)
Description Image Product Buy Pricing (Ex VAT) Output Voltage Input Voltage Input frequency Input power Dimensions Operating Temperature Output Current Weight Type
Tiger Power Supplies TGR-24V-200W 24vdc 8.33A 200W IP67 LED Driver
Tiger Power Supplies TGR-24V-200W 24vdc 8.33A 200W IP67 LED Driver
Standard range
Order code: 85-7541
MPN: TGR-24V-200W

Despatched same day - 3 in stockContact us for additional stock
1+ £47.12
3+ £45.61
5+ £42.61
10+ £39.68
Price per unit Ex VAT
16.8 to 24V DC 100 to 305V AC 47/63Hz -40 to 90°C 4.15 to 8.3A 850g LED Driver
Tiger Power Supplies TGR-24V-30W 24V DC 1.25A 30W LED Driver
Tiger Power Supplies TGR-24V-30W 24V DC 1.25A 30W LED Driver
Standard range
Order code: 85-7542
MPN: TGR-24V-30W

Despatched same day - 10 in stockAdditional quantity lead time 6 months
1+ £9.02
3+ £8.44
5+ £8.35
10+ £8.23
Price per unit Ex VAT
24V DC 220 to 240V AC <32W -20 to 45°C 0 to 1.25A LED Driver
Tiger Power Supplies TGR-24V-40W 24vdc 1.7A 40W LED Driver
Tiger Power Supplies TGR-24V-40W 24vdc 1.7A 40W LED Driver
Standard range
Order code: 85-7544
MPN: TGR-24V-40W

Despatched same day - 10 in stockAdditional quantity lead time 6 months
1+ £17.94
3+ £17.43
5+ £16.39
10+ £15.47
Price per unit Ex VAT
24V DC 100 to 240V AC <42W 133mm x 46mm x 24mm -20 to 45°C 0 to 1.7A LED Driver

Trustpilot