Tiger Power Supplies TGR-24V-200W 24vdc 8.33A 200W IP67 LED Driver

MPN
TGR-24V-200W
EAN-13
5060892270368
Order Code
85-7541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.12
3+ £45.61
5+ £42.61
10+ £39.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

TGR-24V-200W is a 24V DC, 8.3A, 200W LED Driver, featuring a slimline, compact design. It provides a reliable constant voltage regulated output at up to 200W and is suitable for a wide range of applications.
The output current can be set to between 4.15A to 8.3A, using the potentiometer on the underside of the LED Driver. When used in Constant Current (CC) mode, the output voltage is adjustable between 18.8V DC and 24V DC.
This LED driver has an IP67 rating, making it suitable for both indoor and outdoor use.
  • Constant Voltage Design
  • Input Voltage: 100V AC to 305V AC
  • Input Frequency: 47/63Hz
  • Output Voltage: 24V DC
  • Output Voltage Range (CC mode): 16.8VDC to 24VDC
  • Adjustable Output Current (CC mode): 4.15A to 8.3A (99.6W to 200W)
  • IP Rating: IP67
  • No-load Power Consumption: < 0.5W
  • Output short circuit, over current, over voltage and over temperature protection
  • Compact Design
  • Dimensions: 199mm x 63mm x 35.5mm
Type LED Driver
Output Voltage 16.8 to 24V DC
Input Voltage 100 to 305V AC
Input frequency 47/63Hz
Operating Temperature -40 to 90°C
Output Current 4.15 to 8.3A
Weight 850g

Reviews

Be the first to submit a review

Trustpilot