Tiger Power Supplies TGR-24V-30W 24V DC 1.25A 30W LED Driver

MPN
TGR-24V-30W
Order Code
85-7542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.02
3+ £8.44
5+ £8.35
10+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 6 months

TGR-24V-30W is a 24V DC, 1.25A, 30W LED Driver, featuring a slimline, compact design. It has a constant voltage 24V regulated output of up to 1.25A. This product does not require a minimum load so it can be used for any power rating up to 30W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, over voltage, overload and auto recovery functionality.


  • Constant Voltage Design
  • Input Voltage: 220V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • Compact Design
  • No-load Power Consumption: < 0.5W
  • Dimensions: 147mm x 48mm x 24mm
  • Lifetime: 30,000 hours
Type LED Driver
Output Voltage 24V DC
Input Voltage 220 to 240V AC
Input power <32W
Operating Temperature -20 to 45°C
Output Current 0 to 1.25A

Reviews

Be the first to submit a review

Trustpilot