Tiger Power Supplies TGR-24V-40W 24vdc 1.7A 40W LED Driver

MPN
TGR-24V-40W
EAN-13
5060892270238
Order Code
85-7544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.94
3+ £17.43
5+ £16.39
10+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 6 months

TGR-24V-40W is a 24V DC, 1.7A, 40W LED Driver, featuring a slimline, compact design. It has a constant voltage 24V regulated output of up to 1.7A. This product does not require a minimum load so it can be used for any power rating up to 40W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, over voltage, overload and auto recovery functionality.


  • Constant Voltage Design
  • Input Voltage: 100V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • Compact Design
  • No-load Power Consumption: < 0.5W
  • Dimensions: 133mm x 46mm x 24mm
  • Lifetime: 30,000 hours
Type LED Driver
Output Voltage 24V DC
Input Voltage 100 to 240V AC
Dimensions 133mm x 46mm x 24mm
Input power <42W
Operating Temperature -20 to 45°C
Output Current 0 to 1.7A

Reviews

Be the first to submit a review

Trustpilot