Tiger Power Supplies TGR-20P-USB 20 Port x 2.4A USB Fast Charger

MPN
TGR-20P-USB
EAN-13
5060892270030
Order Code
85-7536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £117.74
3+ £115.20
5+ £111.35
10+ £110.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TGR-20P-USB is a 20 Port USB A Fast Charging Hub for charging up to 20 devices at the same time.
The charging hub features full safety approvals to EN62368-1 world safety standards and is designed to be reliable and efficient.
The Hub unit comes complete with a separate UK Plug Mains Cable.

Suitable for a wide range of applications, including charging smartphones, tablets, and other USB devices.


  • 20 Ports (USB A)
  • USB Fast Charging
  • Charge 20 devices simultaneously
  • Short circuit, over current, over voltage, over charge, steady voltage and over temperature protection
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 180mm x 146mm x 64mm
Type USB Fast Charger Hub
Input Voltage 90 - 264V AC
Output Voltage 5V
Plug Type USB A
Output Current 2A
Power Rating 200W
Cord Length 1.8m
Dimensions 180 x 146 x 64mm
Input Connector IEC C14
Supply Voltage Range 220 to 240V AC
Weight 2050g

Reviews

Be the first to submit a review

Trustpilot