Tianbo Electronics Plug-In Relays Plug-in relay 624777

Tianbo Electronics provides a range of plug-in relays designed for various electrical applications, offering different configurations with specific voltage and current ratings to suit diverse needs.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Connection Dimensions Height Misc Attribute Mounting Type Coil Voltage Coil Resistance Contact Material Control Mode Durability Fall Time Length Maximum Temperature Min. temperature Minimum Operating Temperature Response Time Type Width
Tianbo Electronics HJQ-13F-1Z Plug-in Relay 230VAC 20A Change-over
Tianbo Electronics HJQ-13F-1Z Plug-in Relay 230VAC 20A Change-over
Standard range
Order code: 10-8111
MPN: 1366526

Despatched within 4 working days - 42 in stock
1+ £4.33
Price per unit Ex VAT
1CO (SPDT) 20A Type C CEE 7/16 plug 4.8mm (L x W x H) 28 x 21.5 x 41.5 mm 41.5mm HJQ-13F-1Z -220/240VAC PCB 230V AC 14400Ω Silver alloy monostable, 1 coil 100 000 Switching cycles 25ms 28.0mm +70°C -40°C -40°C 25ms Plug-in relay 21.5mm
Tianbo Electronics HJQ-13F-2Z Plug-in Relay 230VAC 15A 2 Change-overs
Tianbo Electronics HJQ-13F-2Z Plug-in Relay 230VAC 15A 2 Change-overs
Standard range
Order code: 10-8113
MPN: 1366532

Despatched within 4 working days - 98 in stock
1+ £5.04
Price per unit Ex VAT
2CO (DPDT) 15A Type C CEE 7/16 plug 4.8mm (L x W x H) 28 x 21.5 x 41.5 mm 41.5mm HJQ-13F-2Z - 220/240VAC Plug-in 230V AC 14400Ω Silver alloy monostable, 1 coil 100 000 Switching cycles 25ms 28.0mm +70°C -40°C -40°C 25ms Plug-in relay 21.5mm
Tianbo Electronics HJQ-22F-2Z Relay 230V AC 7A 2 Change-overs Plug-in
Tianbo Electronics HJQ-22F-2Z Relay 230V AC 7A 2 Change-overs Plug-in
Standard range
Order code: 10-8114
MPN: 1366536

Despatched within 4 working days - 104 in stock
1+ £4.54
Price per unit Ex VAT
2CO (DPDT) 7A Type C CEE 7/16 plug 2.5mm (L x W x H) 28 x 21.5 x 41.2 mm 41.2mm HJQ-22F-2Z -220/240VAC Plug-in 230V AC 14400Ω Silver alloy monostable, 1 coil 100 000 Switching cycles 25ms 28.0mm +70°C -40°C -40°C 25ms Plug-in relay 21.5mm


Trustpilot