Tianbo Electronics HJQ-13F-2Z Plug-in Relay 230VAC 15A 2 Change-overs

MPN
1366532
EAN-13
2050005747545
Order Code
10-8113
Country of Origin
South Korea
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Tianbo Electronics HJQ-13F-2Z is a plug-in relay designed for 220/240VAC with a capacity of 230 V AC and 15 A. It features two change-overs and is ideal for applications requiring reliable switching on printed circuit boards. This compact and efficient relay is commonly used in industrial controls and home appliances.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 15A
Coil Resistance 14400Ω
Connection Type C CEE 7/16 plug 4.8mm
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 21.5 x 41.5 mm
Durability 100 000 Switching cycles
Fall Time 25ms
Height 41.5mm
Length 28.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HJQ-13F-2Z - 220/240VAC
Mounting Type Plug-in
Response Time 25ms
Type Plug-in relay
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot