Tianbo Electronics HJQ-13F-1Z Plug-in Relay 230VAC 20A Change-over

MPN
1366526
EAN-13
2050005747514
Order Code
10-8111
Country of Origin
South Korea
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Tianbo Electronics HJQ-13F-1Z -220/240VAC is a plug-in relay capable of handling 230 V AC and 20 A with a single change-over contact. Manufactured by Tianbo Electronics, this relay is ideal for PCB mount applications, offering reliable connectivity and performance. It is typically used in various electrical devices requiring controlled high-current switching.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 20A
Coil Resistance 14400Ω
Connection Type C CEE 7/16 plug 4.8mm
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 21.5 x 41.5 mm
Durability 100 000 Switching cycles
Fall Time 25ms
Height 41.5mm
Length 28.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HJQ-13F-1Z -220/240VAC
Mounting Type PCB
Response Time 25ms
Type Plug-in relay
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot